
891265 BK002 | |
|---|---|
DigiKey Part Number | 891265BK002-ND |
Manufacturer | |
Manufacturer Product Number | 891265 BK002 |
Description | HOOK-UP STRND 12AWG BLACK 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 004,34000 Kč | 26 004,34 Kč |
| 2 | 25 277,18000 Kč | 50 554,36 Kč |
| Unit Price without VAT: | 26 004,34000 Kč |
|---|---|
| Unit Price with VAT: | 31 465,25140 Kč |



