10 AWG Hook-Up Wire 105/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891000 GR005

DigiKey Part Number
891000GR005-ND
Manufacturer
Manufacturer Product Number
891000 GR005
Description
HOOK-UP STRND 10AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 005,97000 Kč10 005,97 Kč
29 513,46000 Kč19 026,92 Kč
39 234,64000 Kč27 703,92 Kč
58 892,90400 Kč44 464,52 Kč
78 673,37429 Kč60 713,62 Kč
108 445,39600 Kč84 453,96 Kč
257 881,07000 Kč197 026,75 Kč
507 815,98060 Kč390 799,03 Kč
Manufacturers Standard Package
Unit Price without VAT:10 005,97000 Kč
Unit Price with VAT:12 107,22370 Kč
Alternate Length
HOOK-UP STRND 10AWG GREEN
In-Stock: 0
Unit Price: 44,82611 Kč
HOOK-UP STRND 10AWG GREEN
In-Stock: 500
Unit Price: 75,83050 Kč