
| 882215 SL002 | |
|---|---|
| DigiKey Part Number | 882215SL002-ND | 
| Manufacturer | |
| Manufacturer Product Number | 882215 SL002 | 
| Description | CABLE 15COND 22AWG SLATE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 15 | |
| Wire Gauge | ||
| Conductor Strand | 7/28 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
| Shield Type | - | |
| Length | 500.0' (152.4m) | |
| Jacket Color | Slate | |
| Ratings | UL Style 2464 | |
| Features | - | |
| Voltage | 300 V | |
| Operating Temperature | -20°C ~ 105°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 65,70326 Kč | 32 851,63 Kč | 
| Unit Price without VAT: | 65,70326 Kč | 
|---|---|
| Unit Price with VAT: | 79,50094 Kč | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic