8 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882208 SL002

DigiKey Part Number
882208SL002-ND
Manufacturer
Manufacturer Product Number
882208 SL002
Description
CABLE 8COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.230" (5.84mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
8
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 264,06000 Kč18 264,06 Kč
217 357,99500 Kč34 715,99 Kč
317 296,19333 Kč51 888,58 Kč
Manufacturers Standard Package
Unit Price without VAT:18 264,06000 Kč
Unit Price with VAT:22 099,51260 Kč
Alternate Length
CABLE 8COND 22AWG SLATE 100'
In-Stock: 67
Unit Price: 4 837,73000 Kč
CABLE 8COND 22AWG SLATE 1000'
In-Stock: 4000
Unit Price: 29,10932 Kč