8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

8672004CY SL005

DigiKey Part Number
8672004CYSL005-100-ND
Manufacturer
Manufacturer Product Number
8672004CY SL005
Description
MULTI-PAIR 8CON 20AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 533,90000 Kč15 533,90 Kč
214 764,85000 Kč29 529,70 Kč
314 536,35667 Kč43 609,07 Kč
Manufacturers Standard Package
Unit Price without VAT:15 533,90000 Kč
Unit Price with VAT:18 796,01900 Kč
Alternate Length
MULTI-PAIR 8COND 20AWG SLATE 10'
In-Stock: 1
Unit Price: 1 211,79000 Kč
MULTI-PAIR 8COND 20AWG
In-Stock: 0
Unit Price: 71,34511 Kč
MULTI-PAIR 8COND 20AWG SLATE
In-Stock: 0
Unit Price: 103,70996 Kč
MULT-PAIR 8COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 137,89786 Kč