



8672002CY SL005 | |
|---|---|
DigiKey Part Number | 8672002CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 8672002CY SL005 |
Description | MULTI-PAIR 4COND 20AWG SLATE 10' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,05000 Kč | 947,05 Kč |
| 2 | 901,69000 Kč | 1 803,38 Kč |
| Unit Price without VAT: | 947,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,93050 Kč |





