8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

8671804CY SL005

DigiKey Part Number
8671804CYSL005-10-ND
Manufacturer
Manufacturer Product Number
8671804CY SL005
Description
MULTI-PAIR 8COND 18AWG SLATE 10'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 368,02000 Kč1 368,02 Kč
21 302,08500 Kč2 604,17 Kč
31 264,78000 Kč3 794,34 Kč
51 219,14400 Kč6 095,72 Kč
71 189,83714 Kč8 328,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 368,02000 Kč
Unit Price with VAT:1 655,30420 Kč
Alternate Length
MULTI-PAIR 8COND 18AWG SLATE
In-Stock: 800
Unit Price: 171,93580 Kč
MULTI-PAIR 8COND 18AWG
In-Stock: 0
Unit Price: 79,29181 Kč
MULTI-PAIR 8COND 18AWG SLATE
In-Stock: 0
Unit Price: 111,19785 Kč
MULT-PAIR 8COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 158,27914 Kč