Image for 8671803CY SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8671803CY SL199

DigiKey Part Number
8671803CYSL199-ND
Manufacturer
Manufacturer Product Number
8671803CY SL199
Description
MULT-PAIR 6COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.345" (8.76mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000137,06151 Kč137 061,51 Kč
Unit Price without VAT:137,06151 Kč
Unit Price with VAT:165,84443 Kč
Alternate Length
MULTI-PAIR 6COND 18AWG SLATE
In-Stock: 400
Unit Price: 149,05010 Kč
MULTI-PAIR 6COND 18AWG SLATE 10'
In-Stock: 13
Unit Price: 1 187,02000 Kč
MULTI-PAIR 6COND 18AWG
In-Stock: 0
Unit Price: 69,87819 Kč
MULTI-PAIR 6COND 18AWG SLATE
In-Stock: 0
Unit Price: 96,42975 Kč