



8671606CY SL005 | |
|---|---|
DigiKey Part Number | 8671606CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 8671606CY SL005 |
Description | MULTI-PAIR 12COND 16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.528" (13.41mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 20234 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 245,52090 Kč | 24 552,09 Kč |
| 200 | 233,24030 Kč | 46 648,06 Kč |
| 300 | 226,28610 Kč | 67 885,83 Kč |
| 500 | 222,82772 Kč | 111 413,86 Kč |
| Unit Price without VAT: | 245,52090 Kč |
|---|---|
| Unit Price with VAT: | 297,08029 Kč |






