8671605CY SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 12
Unit Price: 22 396,78000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8671605CY SL199

DigiKey Part Number
8671605CYSL199-ND
Manufacturer
Manufacturer Product Number
8671605CY SL199
Description
MULTI-PAIR 10COND 16AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.483" (12.27mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000217,03455 Kč217 034,55 Kč
Unit Price without VAT:217,03455 Kč
Unit Price with VAT:262,61181 Kč
Alternate Length
MULTI-PAIR 10COND 16AWG 100'
In-Stock: 12
Unit Price: 22 396,78000 Kč
MULTI-PAIR 10CON 16AWG SLATE 10'
In-Stock: 2
Unit Price: 1 771,99000 Kč
MULTI-PAIR 10COND 16AWG
In-Stock: 0
Unit Price: 105,07192 Kč
MULTI-PAIR 10COND 16AWG
In-Stock: 0
Unit Price: 151,19983 Kč