86706CY SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: 17 305,92000 Kč
Datasheet
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86706CY SL199

DigiKey Part Number
86706CYSL199-ND
Manufacturer
Manufacturer Product Number
86706CY SL199
Description
MULTI-PAIR 12COND 22AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.377" (9.58mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100185,34300 Kč18 534,30 Kč
Manufacturers Standard Package
Unit Price without VAT:185,34300 Kč
Unit Price with VAT:224,26503 Kč
Alternate Length
MULTI-PAIR 12COND 22AWG 100'
In-Stock: 6
Unit Price: 17 305,92000 Kč
MULTI-PAIR 12COND 22AWG
In-Stock: 0
Unit Price: 80,59242 Kč
MULTI-PAIR 12COND 22AWG
In-Stock: 0
Unit Price: 117,39814 Kč