



86501CY SL005 | |
|---|---|
DigiKey Part Number | 86501CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86501CY SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.194" (4.93mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 977,01000 Kč | 6 977,01 Kč |
| 2 | 6 635,05500 Kč | 13 270,11 Kč |
| 3 | 6 441,55667 Kč | 19 324,67 Kč |
| 5 | 6 204,36400 Kč | 31 021,82 Kč |
| 7 | 6 051,95286 Kč | 42 363,67 Kč |
| 10 | 5 893,78200 Kč | 58 937,82 Kč |
| 25 | 5 502,25720 Kč | 137 556,43 Kč |
| 50 | 5 308,55480 Kč | 265 427,74 Kč |
| Unit Price without VAT: | 6 977,01000 Kč |
|---|---|
| Unit Price with VAT: | 8 442,18210 Kč |







