18 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86318CY SL005

DigiKey Part Number
86318CYSL005-ND
Manufacturer
Manufacturer Product Number
86318CY SL005
Description
CABLE 18COND 22AWG SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2661
Part Status
Active
Features
Biological Compatibility, Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
18
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
19/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.367" (9.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 696,92000 Kč28 696,92 Kč
228 098,89500 Kč56 197,79 Kč
Manufacturers Standard Package
Unit Price without VAT:28 696,92000 Kč
Unit Price with VAT:34 723,27320 Kč
Alternate Length
CABLE 18COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: 151 807,35000 Kč
CABLE 18COND 22AWG SHLD
In-Stock: 0
Unit Price: 228,50990 Kč
CABLE 18COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: 328,34258 Kč