86203CY SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 12
Unit Price: 7 349,09000 Kč
Datasheet
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86203CY SL199

DigiKey Part Number
86203CYSL199-ND
Manufacturer
Manufacturer Product Number
86203CY SL199
Description
CABLE 3CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.199" (5.06mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00066,35620 Kč66 356,20 Kč
Unit Price without VAT:66,35620 Kč
Unit Price with VAT:80,29100 Kč
Alternate Length
CABLE 3CON 24AWG SLATE SHLD 100'
In-Stock: 12
Unit Price: 7 349,09000 Kč
CABLE 3COND 24AWG SHLD
In-Stock: 0
Unit Price: 35,17375 Kč
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 500
Unit Price: 49,92316 Kč