

86187CY SL005 | |
---|---|
DigiKey Part Number | 86187CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 86187CY SL005 |
Description | CABLE 7CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0430" (1.092mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16 918,33000 Kč | 16 918,33 Kč |
2 | 16 079,82500 Kč | 32 159,65 Kč |
3 | 15 605,07333 Kč | 46 815,22 Kč |
5 | 15 023,09600 Kč | 75 115,48 Kč |
7 | 14 649,05429 Kč | 102 543,38 Kč |
10 | 14 621,91000 Kč | 146 219,10 Kč |
Unit Price without VAT: | 16 918,33000 Kč |
---|---|
Unit Price with VAT: | 20 471,17930 Kč |



