4 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86184CY SL005

DigiKey Part Number
86184CYSL005-100-ND
Manufacturer
Manufacturer Product Number
86184CY SL005
Description
CABLE 4CON 18AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100104,02830 Kč10 402,83 Kč
20098,88380 Kč19 776,76 Kč
30096,62370 Kč28 987,11 Kč
Manufacturers Standard Package
Unit Price without VAT:104,02830 Kč
Unit Price with VAT:125,87424 Kč
Alternate Length
CABLE 4COND 18AWG SLATE SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG SHLD
In-Stock: 0
Unit Price: 48,79746 Kč
CABLE 4COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 67,35025 Kč
CABLE 4COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: