Image for 86165CY SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86165CY SL002

DigiKey Part Number
86165CYSL002-ND
Manufacturer
Manufacturer Product Number
86165CY SL002
Description
CABLE 5COND 16AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.318" (8.08mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00083,69341 Kč83 693,41 Kč
Unit Price without VAT:83,69341 Kč
Unit Price with VAT:101,26903 Kč
Alternate Length
CABLE 5COND 16AWG SLATE SHLD
In-Stock: 900
Unit Price: 129,32880 Kč
CABLE 5COND 16AWG SLATE SHLD 10'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG SHLD
In-Stock: 0
Unit Price: 68,97927 Kč
CABLE 5COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: 142,54429 Kč