



86162CY SL005 | |
|---|---|
DigiKey Part Number | 86162CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 86162CY SL005 |
Description | CABLE 2COND 16AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,38000 Kč | 664,38 Kč |
| 2 | 632,56500 Kč | 1 265,13 Kč |
| 3 | 614,54000 Kč | 1 843,62 Kč |
| Unit Price without VAT: | 664,38000 Kč |
|---|---|
| Unit Price with VAT: | 803,89980 Kč |





