
861612CY SL199 | |
|---|---|
DigiKey Part Number | 861612CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 861612CY SL199 |
Description | CABLE 12COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.446" (11.33mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 261,95704 Kč | 261 957,04 Kč |
| Unit Price without VAT: | 261,95704 Kč |
|---|---|
| Unit Price with VAT: | 316,96802 Kč |





