4 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861604 SL001

DigiKey Part Number
861604SL001-ND
Manufacturer
Manufacturer Product Number
861604 SL001
Description
CABLE 4COND 16AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
151 677,13000 Kč51 677,13 Kč
Manufacturers Standard Package
Unit Price without VAT:51 677,13000 Kč
Unit Price with VAT:62 529,32730 Kč
Alternate Length
CABLE 4COND 16AWG SLATE
In-Stock: 100
Unit Price: 106,76010 Kč
CABLE 4COND 16AWG SLATE 10'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG SLATE
In-Stock: 0
Unit Price: 72,79040 Kč
CABLE 4COND 16AWG SLATE
In-Stock: 0
Unit Price: 96,78587 Kč