



861602 SL005 | |
|---|---|
DigiKey Part Number | 861602SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 861602 SL005 |
Description | CABLE 2COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 013,47000 Kč | 8 013,47 Kč |
| 2 | 7 620,07000 Kč | 15 240,14 Kč |
| 3 | 7 397,45667 Kč | 22 192,37 Kč |
| 5 | 7 144,40200 Kč | 35 722,01 Kč |
| Unit Price without VAT: | 8 013,47000 Kč |
|---|---|
| Unit Price with VAT: | 9 696,29870 Kč |






