12 Conductor Multi-Conductor Cable Slate 26 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 26 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86112 SL002

DigiKey Part Number
86112SL002-ND
Manufacturer
Manufacturer Product Number
86112 SL002
Description
CABLE 12COND 26AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 26 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000109,34226 Kč109 342,26 Kč
Unit Price without VAT:109,34226 Kč
Unit Price with VAT:132,30413 Kč
Alternate Length
CABLE 12COND 26AWG SLATE 100'
In-Stock: 12
Unit Price: 16 979,61000 Kč
CABLE 12COND 26AWG SLATE
In-Stock: 0
Unit Price: 79,07406 Kč
CABLE 12COND 26AWG SLATE 100'
In-Stock: 0
Unit Price: 215,75445 Kč