



86107CY SL005 | |
|---|---|
DigiKey Part Number | 86107CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86107CY SL005 |
Description | CABLE 7CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 157,92000 Kč | 11 157,92 Kč |
| 2 | 10 607,98000 Kč | 21 215,96 Kč |
| 3 | 10 296,65000 Kč | 30 889,95 Kč |
| 5 | 9 915,04600 Kč | 49 575,23 Kč |
| 7 | 9 669,87857 Kč | 67 689,15 Kč |
| 10 | 9 415,25100 Kč | 94 152,51 Kč |
| 25 | 8 785,56320 Kč | 219 639,08 Kč |
| Unit Price without VAT: | 11 157,92000 Kč |
|---|---|
| Unit Price with VAT: | 13 501,08320 Kč |





