18 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86018CY SL002

DigiKey Part Number
86018CYSL002-ND
Manufacturer
Manufacturer Product Number
86018CY SL002
Description
CABLE 18COND 28AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000147,94960 Kč147 949,60 Kč
Unit Price without VAT:147,94960 Kč
Unit Price with VAT:179,01902 Kč
Alternate Length
CABLE 18COND 28AWG SHLD 100'
In-Stock: 32
Unit Price: 23 369,30000 Kč
CABLE 18COND 28AWG SHLD
In-Stock: 0
Unit Price: 108,75179 Kč
CABLE 18COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: 213,91713 Kč