



86004CY SL005 | |
|---|---|
DigiKey Part Number | 86004CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86004CY SL005 |
Description | CABLE 4CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 142,47000 Kč | 7 142,47 Kč |
| 2 | 6 792,33000 Kč | 13 584,66 Kč |
| 3 | 6 594,14333 Kč | 19 782,43 Kč |
| 5 | 6 351,26600 Kč | 31 756,33 Kč |
| 7 | 6 195,22000 Kč | 43 366,54 Kč |
| 10 | 6 033,22900 Kč | 60 332,29 Kč |
| 25 | 5 632,30200 Kč | 140 807,55 Kč |
| 50 | 5 443,73160 Kč | 272 186,58 Kč |
| Unit Price without VAT: | 7 142,47000 Kč |
|---|---|
| Unit Price with VAT: | 8 642,38870 Kč |




