



86003CY SL005 | |
|---|---|
DigiKey Part Number | 86003CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86003CY SL005 |
Description | CABLE 3CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 421,61000 Kč | 6 421,61 Kč |
| 2 | 6 107,16500 Kč | 12 214,33 Kč |
| 3 | 5 929,20667 Kč | 17 787,62 Kč |
| 5 | 5 711,12000 Kč | 28 555,60 Kč |
| 7 | 5 571,07000 Kč | 38 997,49 Kč |
| 10 | 5 425,61000 Kč | 54 256,10 Kč |
| 25 | 5 065,68360 Kč | 126 642,09 Kč |
| 50 | 4 856,57700 Kč | 242 828,85 Kč |
| Unit Price without VAT: | 6 421,61000 Kč |
|---|---|
| Unit Price with VAT: | 7 770,14810 Kč |




