Parametric Equivalent




86003 SL005 | |
|---|---|
DigiKey Part Number | 86003SL005-ND |
Manufacturer | |
Manufacturer Product Number | 86003 SL005 |
Description | CABLE 3COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 121,97000 Kč | 6 121,97 Kč |
| 2 | 5 822,53500 Kč | 11 645,07 Kč |
| 3 | 5 652,94000 Kč | 16 958,82 Kč |
| 5 | 5 445,16000 Kč | 27 225,80 Kč |
| 7 | 5 311,68429 Kč | 37 181,79 Kč |
| 10 | 5 173,13000 Kč | 51 731,30 Kč |
| 25 | 4 830,20360 Kč | 120 755,09 Kč |
| 50 | 4 614,05020 Kč | 230 702,51 Kč |
| Unit Price without VAT: | 6 121,97000 Kč |
|---|---|
| Unit Price with VAT: | 7 407,58370 Kč |





