86002 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 9
Unit Price: 5 353,86000 Kč
Datasheet
Image for 86002 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86002 SL199

DigiKey Part Number
86002SL199-ND
Manufacturer
Manufacturer Product Number
86002 SL199
Description
CABLE 2COND 28AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00048,56858 Kč48 568,58 Kč
Unit Price without VAT:48,56858 Kč
Unit Price with VAT:58,76798 Kč
Alternate Length
CABLE 2COND 28AWG SLATE 100'
In-Stock: 9
Unit Price: 5 353,86000 Kč
CABLE 2COND 28AWG SLATE
In-Stock: 0
Unit Price: 24,99182 Kč
CABLE 2COND 28AWG SLATE
In-Stock: 0
Unit Price: 34,01634 Kč