Parametric Equivalent




85805 BK005 | |
|---|---|
DigiKey Part Number | 85805BK005-ND |
Manufacturer | |
Manufacturer Product Number | 85805 BK005 |
Description | CABLE 5COND 18AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 105/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.355" (9.02mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,30380 Kč | 17 130,38 Kč |
| 200 | 162,77755 Kč | 32 555,51 Kč |
| 300 | 157,95117 Kč | 47 385,35 Kč |
| 500 | 152,03140 Kč | 76 015,70 Kč |
| 700 | 148,22819 Kč | 103 759,73 Kč |
| 1 000 | 144,27789 Kč | 144 277,89 Kč |
| 2 500 | 142,29824 Kč | 355 745,60 Kč |
| Unit Price without VAT: | 171,30380 Kč |
|---|---|
| Unit Price with VAT: | 207,27760 Kč |




