4 Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

85804 BK002

DigiKey Part Number
85804BK002-ND
Manufacturer
Manufacturer Product Number
85804 BK002
Description
CABLE 4COND 18AWG BLACK 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.326" (8.28mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
156 151,38000 Kč56 151,38 Kč
Manufacturers Standard Package
Unit Price without VAT:56 151,38000 Kč
Unit Price with VAT:67 943,16980 Kč
Alternate Length
CABLE 4COND 18AWG BLACK 100'
In-Stock: 6
Unit Price: 15 663,46000 Kč
CABLE 4COND 18AWG BLACK
In-Stock: 0
Unit Price: 72,95986 Kč
CABLE 4COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: 148,86406 Kč