85803 BK005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 103,97034 Kč
Datasheet
3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85803 BK005

DigiKey Part Number
85803BK005-100-ND
Manufacturer
Manufacturer Product Number
85803 BK005
Description
CABLE 3COND 18AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100112,94190 Kč11 294,19 Kč
200107,35230 Kč21 470,46 Kč
300104,18717 Kč31 256,15 Kč
500100,30786 Kč50 153,93 Kč
70097,81559 Kč68 470,91 Kč
1 00095,22719 Kč95 227,19 Kč
2 50090,98173 Kč227 454,33 Kč
Manufacturers Standard Package
Unit Price without VAT:112,94190 Kč
Unit Price with VAT:136,65970 Kč
Alternate Length
CABLE 3COND 18AWG BLACK
In-Stock: 0
Unit Price: 53,73010 Kč
CABLE 3COND 18AWG BLACK
In-Stock: 0
Unit Price: 78,25450 Kč
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: 103,97034 Kč