85407CY BK005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 477,07624 Kč
Datasheet
7 Conductor Multi-Conductor Cable Black 14 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 14 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85407CY BK005

DigiKey Part Number
85407CYBK005-ND
Manufacturer
Manufacturer Product Number
85407CY BK005
Description
CABLE 7COND 14AWG BLACK SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 14 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.676" (17.17mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 2587
Cable Type
Voltage
600 V
Number of Conductors
7
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
266/38
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
85407CY BK199Alpha Wire085407CYBK199-ND477,07624 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
500441,46868 Kč220 734,34 Kč
Unit Price without VAT:441,46868 Kč
Unit Price with VAT:534,17710 Kč
Alternate Length
CABLE 7COND 14AWG BLK SHLD 100'
In-Stock: 0
Unit Price: 477,07624 Kč