Parametric Equivalent




85404CY BK005 | |
|---|---|
DigiKey Part Number | 85404CYBK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85404CY BK005 |
Description | CABLE 4COND 14AWG BLACK SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.528" (13.41mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 266/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85404CY BK199 | Alpha Wire | 0 | 85404CYBK199-ND | 348,64366 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 298,56850 Kč | 29 856,85 Kč |
| Unit Price without VAT: | 298,56850 Kč |
|---|---|
| Unit Price with VAT: | 361,26789 Kč |



