



85404 BK005 | |
|---|---|
DigiKey Part Number | 85404BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85404 BK005 |
Description | CABLE 4COND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 266/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.424" (10.77mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 602,05000 Kč | 19 602,05 Kč |
| 2 | 18 628,58500 Kč | 37 257,17 Kč |
| 3 | 18 077,52667 Kč | 54 232,58 Kč |
| 5 | 17 401,79800 Kč | 87 008,99 Kč |
| 7 | 16 967,70429 Kč | 118 773,93 Kč |
| 10 | 16 516,77500 Kč | 165 167,75 Kč |
| 25 | 16 086,30760 Kč | 402 157,69 Kč |
| Unit Price without VAT: | 19 602,05000 Kč |
|---|---|
| Unit Price with VAT: | 23 718,48050 Kč |




