



85012 BK005 | |
|---|---|
DigiKey Part Number | 85012BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85012 BK005 |
Description | CABLE 12COND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 105/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.460" (11.68mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 233,45000 Kč | 23 233,45 Kč |
| 2 | 22 076,87500 Kč | 44 153,75 Kč |
| 3 | 21 422,30000 Kč | 64 266,90 Kč |
| 5 | 20 619,40600 Kč | 103 097,03 Kč |
| 7 | 20 103,51571 Kč | 140 724,61 Kč |
| 10 | 19 567,70000 Kč | 195 677,00 Kč |
| 25 | 19 307,14040 Kč | 482 678,51 Kč |
| Unit Price without VAT: | 23 233,45000 Kč |
|---|---|
| Unit Price with VAT: | 28 112,47450 Kč |



