



85010CY BK005 | |
|---|---|
DigiKey Part Number | 85010CYBK005-ND |
Manufacturer | |
Manufacturer Product Number | 85010CY BK005 |
Description | CABLE 10COND 20AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 63/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.545" (13.84mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 929,62000 Kč | 33 929,62 Kč |
| 2 | 32 231,72000 Kč | 64 463,44 Kč |
| 3 | 31 270,15000 Kč | 93 810,45 Kč |
| 5 | 30 091,18400 Kč | 150 455,92 Kč |
| 7 | 29 333,48571 Kč | 205 334,40 Kč |
| 10 | 28 998,49000 Kč | 289 984,90 Kč |
| Unit Price without VAT: | 33 929,62000 Kč |
|---|---|
| Unit Price with VAT: | 41 054,84020 Kč |



