



85007 BK005 | |
|---|---|
DigiKey Part Number | 85007BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85007 BK005 |
Description | CABLE 7COND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 63/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.388" (9.86mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 880,50000 Kč | 16 880,50 Kč |
| 2 | 16 043,83500 Kč | 32 087,67 Kč |
| 3 | 15 570,22667 Kč | 46 710,68 Kč |
| 5 | 14 989,54800 Kč | 74 947,74 Kč |
| 7 | 14 616,55714 Kč | 102 315,90 Kč |
| 10 | 14 229,08500 Kč | 142 290,85 Kč |
| 25 | 13 701,19520 Kč | 342 529,88 Kč |
| Unit Price without VAT: | 16 880,50000 Kč |
|---|---|
| Unit Price with VAT: | 20 425,40500 Kč |




