Parametric Equivalent

85003CY BK199 | |
|---|---|
DigiKey Part Number | 85003CYBK199-ND |
Manufacturer | |
Manufacturer Product Number | 85003CY BK199 |
Description | CABLE 3COND 20AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 63/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 160,38020 Kč | 160 380,20 Kč |
| Unit Price without VAT: | 160,38020 Kč |
|---|---|
| Unit Price with VAT: | 194,06004 Kč |




