



85003 BK005 | |
|---|---|
DigiKey Part Number | 85003BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85003 BK005 |
Description | CABLE 3COND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 105/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 030,88000 Kč | 11 030,88 Kč |
| 2 | 10 487,24000 Kč | 20 974,48 Kč |
| 3 | 10 179,55000 Kč | 30 538,65 Kč |
| 5 | 10 066,73600 Kč | 50 333,68 Kč |
| Unit Price without VAT: | 11 030,88000 Kč |
|---|---|
| Unit Price with VAT: | 13 347,36480 Kč |




