FIT® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802534W WH032

DigiKey Part Number
802534WWH032-ND
Manufacturer
Manufacturer Product Number
802534W WH032
Description
LACING TAPE WHITE 25LB 1500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Lacing White Variable 0.060" (1.52mm) 25 lbs (11.34 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.060" (1.52mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
25 lbs (11.34 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 213,81000 Kč2 213,81 Kč
101 881,86600 Kč18 818,66 Kč
251 764,15120 Kč44 103,78 Kč
501 724,56560 Kč86 228,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 213,81000 Kč
Unit Price with VAT:2 678,71010 Kč