
80133 SL005 | |
|---|---|
DigiKey Part Number | 80133SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80133 SL005 |
Description | CABLE 3COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,87430 Kč | 9 687,43 Kč |
| 200 | 92,09200 Kč | 18 418,40 Kč |
| 300 | 89,38500 Kč | 26 815,50 Kč |
| 500 | 86,06576 Kč | 43 032,88 Kč |
| 700 | 83,93380 Kč | 58 753,66 Kč |
| 1 000 | 81,71960 Kč | 81 719,60 Kč |
| Unit Price without VAT: | 96,87430 Kč |
|---|---|
| Unit Price with VAT: | 117,21790 Kč |



