
| 80066 SL005 | |
|---|---|
| DigiKey Part Number | 80066SL005-ND | 
| Manufacturer | |
| Manufacturer Product Number | 80066 SL005 | 
| Description | CABLE 4COND 10AWG SLATE 100' | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 4 | |
| Wire Gauge | ||
| Conductor Strand | 259/34 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.508" (12.90mm) | |
| Shield Type | - | |
| Length | 100.0' (30.5m) | |
| Jacket Color | Slate | |
| Ratings | - | |
| Features | - | |
| Voltage | 600 V | |
| Operating Temperature | -50°C ~ 90°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
| Conductor Insulation | Polyphenylene Ether (PPE) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27 495,55000 Kč | 27 495,55 Kč | 
| 2 | 26 123,39000 Kč | 52 246,78 Kč | 
| 3 | 25 346,63333 Kč | 76 039,90 Kč | 
| 5 | 24 633,01400 Kč | 123 165,07 Kč | 
| Unit Price without VAT: | 27 495,55000 Kč | 
|---|---|
| Unit Price with VAT: | 33 269,61550 Kč | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic