2 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80041 SL005

DigiKey Part Number
80041SL005-ND
Manufacturer
Manufacturer Product Number
80041 SL005
Description
CABLE 2COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 125,60000 Kč8 125,60 Kč
27 726,84500 Kč15 453,69 Kč
37 501,11667 Kč22 503,35 Kč
57 224,48800 Kč36 122,44 Kč
77 046,77857 Kč49 327,45 Kč
106 862,27200 Kč68 622,72 Kč
Manufacturers Standard Package
Unit Price without VAT:8 125,60000 Kč
Unit Price with VAT:9 831,97600 Kč
Alternate Length
CABLE 2COND 16AWG SLATE
In-Stock: 0
Unit Price: 72,37276 Kč