
80029 SL005 | |
|---|---|
DigiKey Part Number | 80029SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80029 SL005 |
Description | CABLE 25COND 20AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.398" (10.11mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 274,95930 Kč | 27 495,93 Kč |
| 200 | 261,18210 Kč | 52 236,42 Kč |
| 300 | 253,38097 Kč | 76 014,29 Kč |
| 500 | 251,65570 Kč | 125 827,85 Kč |
| Unit Price without VAT: | 274,95930 Kč |
|---|---|
| Unit Price with VAT: | 332,70075 Kč |


