3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80021 SL005

DigiKey Part Number
80021SL005-ND
Manufacturer
Manufacturer Product Number
80021 SL005
Description
CABLE 3COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.187" (4.75mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 490,20000 Kč7 490,20 Kč
27 122,73000 Kč14 245,46 Kč
36 914,85000 Kč20 744,55 Kč
56 659,93600 Kč33 299,68 Kč
76 645,08714 Kč46 515,61 Kč
Manufacturers Standard Package
Unit Price without VAT:7 490,20000 Kč
Unit Price with VAT:9 063,14200 Kč
Alternate Length
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: 69,50023 Kč