
79251 SL005 | |
|---|---|
DigiKey Part Number | 79251SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79251 SL005 |
Description | CABLE 3COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 152,24620 Kč | 15 224,62 Kč |
| 200 | 144,68190 Kč | 28 936,38 Kč |
| 300 | 140,39860 Kč | 42 119,58 Kč |
| 500 | 135,14732 Kč | 67 573,66 Kč |
| 700 | 133,37040 Kč | 93 359,28 Kč |
| Unit Price without VAT: | 152,24620 Kč |
|---|---|
| Unit Price with VAT: | 184,21790 Kč |



