
79210 SL005 | |
|---|---|
DigiKey Part Number | 79210SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79210 SL005 |
Description | CABLE 2COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 200,34820 Kč | 20 034,82 Kč |
| 200 | 190,36050 Kč | 38 072,10 Kč |
| 300 | 184,70540 Kč | 55 411,62 Kč |
| 500 | 177,77074 Kč | 88 885,37 Kč |
| 700 | 173,31419 Kč | 121 319,93 Kč |
| 1 000 | 168,68596 Kč | 168 685,96 Kč |
| Unit Price without VAT: | 200,34820 Kč |
|---|---|
| Unit Price with VAT: | 242,42132 Kč |


