
79116 SL005 | |
|---|---|
DigiKey Part Number | 79116SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79116 SL005 |
Description | CABLE 2CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.262" (6.65mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Slate |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 2 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/30 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 904,20000 Kč | 22 904,20 Kč |
| 2 | 22 055,77500 Kč | 44 111,55 Kč |
| Unit Price without VAT: | 22 904,20000 Kč |
|---|---|
| Unit Price with VAT: | 27 714,08200 Kč |


