
79059 SL005 | |
|---|---|
DigiKey Part Number | 79059SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79059 SL005 |
Description | CABLE 6COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 535,87000 Kč | 14 535,87 Kč |
| 2 | 13 817,42000 Kč | 27 634,84 Kč |
| 3 | 13 410,58333 Kč | 40 231,75 Kč |
| 5 | 12 911,88000 Kč | 64 559,40 Kč |
| 7 | 12 591,54000 Kč | 88 140,78 Kč |
| 10 | 12 258,75800 Kč | 122 587,58 Kč |
| Unit Price without VAT: | 14 535,87000 Kč |
|---|---|
| Unit Price with VAT: | 17 588,40270 Kč |



