4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79052 SL005

DigiKey Part Number
79052SL005-ND
Manufacturer
Manufacturer Product Number
79052 SL005
Description
CABLE 4COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 163,24000 Kč10 163,24 Kč
29 662,86000 Kč19 325,72 Kč
39 379,66667 Kč28 139,00 Kč
59 219,55000 Kč46 097,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10 163,24000 Kč
Unit Price with VAT:12 297,52040 Kč
Alternate Length
CABLE 4COND 24AWG SLATE 1000'
In-Stock: 5
Unit Price: 42 403,15000 Kč